pieceE 547150633 CEE Motor Protection Plug 16A 5-Pin 400V With Toggle Actuator

MPN
547150633
Brand
PCE
EAN-13
9003399171208
Order Code
12-6420
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £197.62 £167.98
10+ £163.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE CEE motor protection plug is a high voltage outlet suitable for 16 A and 5-pin connections at 400 V. It's designed for safe and reliable electrical connections, providing motor protection. Typical applications include industrial settings requiring robust and secure power delivery.
Type CEE motor protection plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Adjustment Range 4.0 - 6.3A
Colour Red, Grey
Cores 5
IP Rating IP44
Type A M25 cable gland
Type B CEE motor protection plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot