pieceE 54015063 CEE Motor Protection Plug 16A 5-pin 400V Toggle Actuator

MPN
54015063
Brand
PCE
EAN-13
9003399211935
Order Code
12-6418
Country of Origin
Austria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £139.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PCE motor protection plug is a 16 A, 5-pin, 400 V high voltage socket designed for industrial use. It provides enhanced safety features with its CEE MS STECKER configuration, ideal for heavy-duty electrical applications. Typical applications include powering machinery and equipment in factories or construction sites.
Type CEE motor protection plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Adjustment Range 4.0 - 6.3A
Colour Red, Grey
Cores 5
IP Rating IP44
Type A M25 cable gland
Type B CEE motor protection plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot