pieceE 54715530 CEE Motor Protection Plug 16A 5-Pin 400V

MPN
54715530
Brand
PCE
EAN-13
9003399585258
Order Code
12-6422
Country of Origin
Austria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £104.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by PCE, the CEE motor protection plug 16 A 5-pin 400 V is a high voltage socket known for its robustness and reliability. It offers enhanced safety for machinery and installations by incorporating motor protection features. Typically used in industrial and commercial environments, this plug ensures secure and efficient electrical connections for high-power applications.
Type CEE motor protection plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Grey
Cores 5
IP Rating IP44
Type A M25 cable gland
Type B CEE motor protection plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot