pieceE 547151003 CEE Motor Protection Plug 16A 5-pin 400V Toggle Actuator

MPN
547151003
Brand
PCE
EAN-13
9003399171499
Order Code
12-6421
Country of Origin
Austria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £214.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by PCE, the CEE motor protection plug is a high voltage socket designed for 16 A, 5-pin, 400 V applications. It features a robust construction for reliable performance in demanding environments, with a current rating of 6.3-10 A. Typical applications include industrial motor installations and machinery requiring secure, high-capacity electrical connections.
Type CEE motor protection plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Adjustment Range 6.3 - 10A
Colour Red, Grey
Cores 5
IP Rating IP44
Type A M25 cable gland
Type B CEE motor protection plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot