pieceE 5571502400 CEE Motor Protection Plug 16A 5-Pin 400V Phase Control

MPN
5571502400
Brand
PCE
EAN-13
9003399653964
Order Code
12-6423
Country of Origin
Austria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £240.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PCE CEE motor protection plug, model 5571502400, is a high voltage outlet designed for a 16 A, 5-pin, 400 V connection. It features motor protection and is suitable for applications requiring reliable power distribution and motor safety. Ideal for industrial environments, this plug ensures operational efficiency and electrical safety.
Type CEE motor protection plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Adjustment Range 2.4 - 4.0A
Colour Red, Grey
Cores 5
IP Rating IP44
Power 4kW
Type A M25 cable gland
Type B CEE motor protection plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot