PC Electric --Conrad Safety plug 659162

PC Electric provides a range of safety plugs featuring rubber construction, black colour, 250V power handling, and IP54 protection, suitable for mains power connectors and cable connections.
Description Image Product Buy Pricing (Ex VAT) Gender Mains Plug Type Dimensions Length Load (max.) Material Voltage Rating Nominal Voltage Product Type Type Current Rating Colour Connector Version Diameter IP Rating
PC Electric 0511-ss Safety plug Rubber Black 250V IP54 Mains Power Connector
PC Electric 0511-ss Safety plug Rubber Black 250V IP54 Mains Power Connector
Standard range
Order code: 17-1755
MPN: 0511-ss

Despatched within 4 working days - 120 in stock
2+ £2.12
Price per unit Ex VAT
Plug (Ø x L) 42 mm x 102 mm 102mm 16A Rubber 250V Safety plug Safety plug 16A Black straight 42mm IP54
PC Electric 0512-ss Safety plug Solid rubber Black 250V IP54
PC Electric 0512-ss Safety plug Solid rubber Black 250V IP54
Standard range
Order code: 17-1756
MPN: 0512-ss

Despatched within 4 working days - 108 in stock
2+ £2.85
10+ £2.63
100+ £2.58
Price per unit Ex VAT
Plug (Ø x L) 42 mm x 102 mm 102mm 16A Solid rubber 250V Safety plug Safety plug 16A Black straight 42mm IP54
PC Electric 0521-ss Safety plug Rubber Black IP54 250V Mains Cable Connector
PC Electric 0521-ss Safety plug Rubber Black IP54 250V Mains Cable Connector
Standard range
Order code: 17-1757
MPN: 0521-ss

Despatched within 4 working days - 191 in stock
2+ £3.40
Price per unit Ex VAT
Safety plug (Ø x L) 42 mm x 102 mm 102mm Rubber 250V Safety plug 16A Black straight 42mm IP54
PC Electric 0522-ss Safety plug Solid rubber Black IP54 Mains connector
PC Electric 0522-ss Safety plug Solid rubber Black IP54 Mains connector
Standard range
Order code: 17-1758
MPN: 0522-ss

Despatched within 4 working days - 98 in stock
2+ £3.31
Price per unit Ex VAT
Safety plug (Ø x L) 42 mm x 102 mm 102mm Solid rubber Safety plug 16A Black straight 42mm IP54
PC Electric 05721-ss Safety plug Black Plastic 250V IP54 Mains Power Connector
PC Electric 05721-ss Safety plug Black Plastic 250V IP54 Mains Power Connector
Standard range
Order code: 17-1759
MPN: 05721-ss

Despatched within 4 working days - 37 in stock
1+ £7.90
Price per unit Ex VAT
Plug (Ø x L) 42 mm x 130 mm 130mm 16A Plastic 250V Safety plug Safety plug 16A Black straight 42mm IP54

Trustpilot