PC Electric 0511-ss Safety plug Rubber Black 250V IP54 Mains Power Connector

MPN
0511-ss
Brand
PC Electric
EAN-13
9003399475658
Order Code
17-1755
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

PC Electric 0511-ss is a robust Safety Plug, identified by the Alternate Description 3384709 - PC Electric 0511-ss, designed for demanding electrical applications. This mains power connector, made from durable black rubber, provides reliable performance with its 250V rating and IP54 ingress protection. The IP54 rating ensures protection against dust and water splashes, making it suitable for both indoor and limited outdoor use. This plug is particularly well-suited for industrial environments where secure and safe power connections are critical, such as manufacturing facilities or temporary site installations where high safety standards are paramount.
Type Safety plug
Current Rating 16A
Gender Plug
Colour Black
Connector Version straight
Diameter 42mm
Dimensions (Ø x L) 42 mm x 102 mm
IP Rating IP54
Length 102mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V
Product Type Safety plug

Reviews

Be the first to submit a review

Trustpilot