PC Electric 0522-ss Safety plug Solid rubber Black IP54 Mains connector

MPN
0522-ss
Brand
PC Electric
EAN-13
9003399468971
Order Code
17-1758
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

PC Electric 0522-ss is a robust safety plug made from solid rubber, designed specifically to meet the requirements of IP54 standards, ensuring protection against dust and splashing water. This mains connector, alternately described as 3384712 - PC Electric 0522-ss, is known for its durability and reliability in demanding environments. Its design is ideal for use in industrial settings where safety and resilience are paramount, such as in factories, construction sites, and workshops where electrical safety is crucial. This plug's solid rubber housing provides excellent impact resistance, making it suitable for applications where mechanical stress and varying weather conditions are prevalent.
Type Safety plug
Colour Black
Current Rating 16A
Mains Plug Type Safety plug
Connector Version straight
Diameter 42mm
Dimensions (Ø x L) 42 mm x 102 mm
IP Rating IP54
Length 102mm
Material Solid rubber

Reviews

Be the first to submit a review

Trustpilot