PC Electric 0512-ss Safety plug Solid rubber Black 250V IP54

MPN
0512-ss
Brand
PC Electric
EAN-13
9003399468940
Order Code
17-1756
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.85
10+ £2.63
100+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

PC Electric 0512-ss, also referred to as 3384710, is a robust safety plug engineered from solid rubber, designed to withstand challenging environments. This product operates optimally at 250V and is rated IP54, indicating substantial protection against dust ingress and splashing of water from any direction, making it suitable for both indoor and limited outdoor applications. The plug's durable construction and reliability are ideal for integration in industrial machinery, maintenance operations, and portable electrical equipment used in construction sites. Its adherence to safety and performance standards makes it a dependable choice for engineers seeking effective solutions in power distribution.
Type Safety plug
Current Rating 16A
Gender Plug
Colour Black
Connector Version straight
Diameter 42mm
Dimensions (Ø x L) 42 mm x 102 mm
IP Rating IP54
Length 102mm
Load (max.) 16A
Material Solid rubber
Nominal Voltage 250V
Product Type Safety plug

Reviews

Be the first to submit a review

Trustpilot