PC Electric 0521-ss Safety plug Rubber Black IP54 250V Mains Cable Connector

MPN
0521-ss
Brand
PC Electric
EAN-13
9003399468957
Order Code
17-1757
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

PC Electric 0521-ss is a robust mains cable connector designed for reliable and secure electrical connections in various engineering applications. This safety plug, made from durable black rubber, boasts an IP54 rating, ensuring protection against dust ingress and water spray from any direction, making it suitable for use in demanding environments. Rated at 250 volts, it provides a high level of safety and efficiency for low to medium voltage applications. Engineers commonly employ this plug in industrial machinery, portable equipment, and temporary power distribution systems where dependable connections are paramount. The alternate description number 3384711 further allows easy identification and procurement within professional settings.
Type Safety plug
Colour Black
Current Rating 16A
Mains Plug Type Safety plug
Connector Version straight
Diameter 42mm
Dimensions (Ø x L) 42 mm x 102 mm
IP Rating IP54
Length 102mm
Material Rubber
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot