PC Electric 05721-ss Safety plug Black Plastic 250V IP54 Mains Power Connector

MPN
05721-ss
Brand
PC Electric
EAN-13
9003399490262
Order Code
17-1759
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

PC Electric 05721-ss is a safety plug designed for secure power connection applications, identified alternately as 3384728. The plug is constructed from durable black plastic, providing reliable performance under harsh conditions, with a voltage rating of 250V and an IP54 ingress protection, making it suitable for environments where solid particles and splashes of water are present. This mains power connector is engineered with safety features to enhance secure connectivity in electrical systems, crucial for both residential and industrial applications where maintaining circuit integrity is essential. It is particularly applicable in environments that require dust and moisture resistance, such as workshops or temporary outdoor setups. The robust design and precise engineering of the 05721-ss ensure consistent and safe functionality, meeting the demands of stringent electrical standards.
Type Safety plug
Current Rating 16A
Gender Plug
Colour Black
Connector Version straight
Diameter 42mm
Dimensions (Ø x L) 42 mm x 130 mm
IP Rating IP54
Length 130mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V
Product Type Safety plug

Reviews

Be the first to submit a review

Trustpilot