PB Fastener 415502 Shunt 0.1 Ω 5.5mm x 13mm 1 piece

Image Representative of Range

PB Fastener 415502 Shunt 0.1 Ω 5.5mm x 13mm 1 piece

MPN
415502
Brand
PB Fastener
EAN-13
2050000101984
Order Code
12-6231
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The PB Fastener shunt has a resistance of 0.1 ohms and measures 5.5 mm in diameter by 13 mm in length. It is typically used to connect or bridge electrical circuits. This shunt is ideal for precision current measurement applications.
Type Shunt
Voltage Rating - AC 415V AC
(Ø) 5.5mm
Design Type Metal coating
Dim (Ø x L) 5.5 mm x 13 mm
Length 13mm
Maximum Temperature +275°C
Misc Attribute 1 wired axially
Misc Attribute 2 Axial lead
Resistance 0.1Ω
Tolerance 1%
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot