Paulmann 28430 LED Light 6.5W Warm White Gu10 51X54mm 3 Pieces |
17-1706
|
|
Despatched within 4 working days - 14 in stock
|
1+ £10.00
Price per unit Ex VAT
|
Aluminium |
GU10 |
827 |
No |
2700K |
|
2700 K |
3 |
51mm |
230V |
(Ø x H) 51 mm x 54 mm |
G (A - G) |
54mm |
|
3 |
425lm |
|
6.5W |
0.54 |
5 W - 7.4 W |
Paulmann 28577 LED Gu10 6.5W Warm White 51mm X H56mm 1Pc |
17-1707
|
|
Despatched within 4 working days - 72 in stock
|
1+ £9.05
| 1+ |
£9.05 |
| 10+ |
£8.49 |
| 50+ |
£8.32 |
Price per unit Ex VAT
|
Warm white |
GU10 |
827 |
Yes |
2700K |
|
2700 K |
1 |
51mm |
230V |
(Ø x H) 51 mm x 56 mm |
G (A - G) |
56mm |
|
|
460lm |
|
6.5W |
0.6 |
5 W - 7.4 W |
Paulmann 28754 LED Monochrome Gu10 7W Neutral White 51X54mm 1 Piece |
17-1708
|
|
Despatched within 4 working days - 21 in stock
|
1+ £9.22
Price per unit Ex VAT
|
Black (matt) |
GU10 |
840 |
Yes |
4000K |
|
4000 K |
1 |
51mm |
230V |
(Ø x H) 51 mm x 54 mm |
G (A - G) |
54mm |
|
1 |
460lm |
|
7W |
0.9 |
5 W - 7.4 W |
Paulmann 29059 LED Light Bulb Warm White E-27 5.5W 38mm X 142mm 1Pc |
17-1709
|
|
Despatched within 4 working days - 34 in stock
|
1+ £17.34
| 1+ |
£17.34 |
| 10+ |
£16.41 |
| 50+ |
£16.13 |
Price per unit Ex VAT
|
Satin |
E-27 |
827 |
Yes |
2700K |
|
2700 K |
1 |
38mm |
230V |
(Ø x H) 38 mm x 142 mm |
F (A - G) |
142mm |
Rod shape |
|
520lm |
25mA |
5.5W |
0.94 |
5 W - 7.4 W |
Paulmann 330028740 LED Eec G E14 Candle Shape 2 W Gold 35mm X H98mm 1Pc |
17-1710
|
|
Despatched within 4 working days - 50 in stock
|
1+ £4.50
Price per unit Ex VAT
|
Gold |
E14 |
819 |
Yes |
1900K |
1900K |
1900 K (max) |
1 |
35mm |
24V |
(Ø x H) 35 mm x 98 mm |
G (A - G) |
98mm |
Candle shape |
|
140lm |
|
2W |
1 |
0 W - 2.4 W |