Paulmann 330028740 LED Eec G E14 Candle Shape 2 W Gold 35mm X H98mm 1Pc

Image Representative of Range

Paulmann 330028740 LED Eec G E14 Candle Shape 2 W Gold 35mm X H98mm 1Pc

MPN
330028740
Brand
Paulmann
EAN-13
4000870001844
Order Code
17-1710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.29 £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Paulmann 330028740 is a compact LED light source featuring SMD technology, offering durable and efficient illumination. This E14 candle-shaped bulb has an energy efficiency class rating of G, adhering to the latest EU directives. With dimensions of 35 mm in diameter and 98 mm in height, this 2-watt LED provides a monochrome gold hue, suitable for decorative lighting in residential and commercial environments. Often utilised in chandeliers and wall sconces, its design facilitates easy integration into existing E14 fixtures, making it a versatile choice for engineers seeking reliable and energy-efficient lighting solutions. The product's specifications ensure compatibility with a variety of applications, where both form and function are crucial considerations.
Type LED (monochrome)
Base E14
Colour Gold
Colour rendering 819
Colour Rendering Index 80Ra
Colour temperature (Kelvin) 1900K
Colour temperature (max.) 1900K
Colour Temperature Range 1900 K (max)
Content 1
Diameter 35mm
Dimensions (Ø x H) 35 mm x 98 mm
Dimmable Yes
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 98mm
Light bulbshape Candle shape
Luminous Flux 140lm
Operating Voltage 24V
Power 2W
Power Factor 1
Power Range 0 W - 2.4 W
Power Rating 2W
Product Type LED (monochrome)
Rated luminous flux 140lm
Total luminous flux 140lm

Reviews

Be the first to submit a review

Trustpilot