Paulmann 28430 LED Light 6.5W Warm White Gu10 51X54mm 3 Pieces

MPN
28430
Brand
Paulmann
EAN-13
4000870284308
Order Code
17-1706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.76 £10.00
10+ £9.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paulmann 28430 is a set of LED light bulbs featuring SMD LED technology, designed for efficient and consistent light output. Each bulb operates at 6.5 watts, delivering a warm white light, suitable for environments that require soft and pleasant illumination. With dimensions of 51 mm in diameter and 54 mm in height, these GU10-based bulbs are compact and compatible with a variety of fixtures, making them ideal for residential and commercial lighting applications. The energy efficiency class G underlines their focus on reduced energy consumption, providing a sustainable lighting solution. This product is supplied in a pack of three, catering to installations that require multiple light sources for optimal coverage.
Type LED (monochrome)
Colour Aluminium
Dimmable No
Base GU10
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80Ra
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Diameter 51mm
Dimensions (Ø x H) 51 mm x 54 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 54mm
LEDs 3
Luminous Flux 425lm
Power 6.5W
Power Factor 0.54
Power Range 5 W - 7.4 W
Power Rating 6.1W
Product Type LED (monochrome)
Radiation Angle 38°
Rated luminous flux 425lm
Total luminous flux 425lm

Reviews

Be the first to submit a review

Trustpilot