Paulmann 29059 LED Light Bulb Warm White E-27 5.5W 38mm X 142mm 1Pc

MPN
29059
Brand
Paulmann
EAN-13
4000870290590
Order Code
17-1709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.40 £17.34
10+ £16.41
50+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Paulmann 29059 is a high-quality LED light bulb featuring a powerful configuration of Surface-Mounted Device (SMD) LEDs. This monochrome bulb is designed with an E-27 base and is housed in a rod shape with dimensions of 38 mm in diameter and 142 mm in height. Rated at 5.5 watts, it emits a warm white light, offering a suitable energy efficiency classification of EEC F within the A to G scale. The bulb is particularly effective in applications requiring consistent and efficient illumination such as residential and commercial lighting systems, where uniform light distribution and long operational life are critical. Its compact form factor and warm light make it ideal for general lighting purposes in both decorative and functional settings.
Type LED (monochrome)
Base E-27
Colour Satin
Colour rendering 827
Colour Rendering Index 80Ra
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 1
Diameter 38mm
Dimensions (Ø x H) 38 mm x 142 mm
Dimmable Yes
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 142mm
Light bulbshape Rod shape
Luminous Flux 520lm
Operating Current 25mA
Operating Voltage 230V
Power 5.5W
Power Factor 0.94
Power Range 5 W - 7.4 W
Product Type LED (monochrome)
Rated luminous flux 520lm
Start-up time required to reach 60 % luminous flux (in sec) 0,1s
Total luminous flux 520lm

Reviews

Be the first to submit a review

Trustpilot