Paulmann 28754 LED Monochrome Gu10 7W Neutral White 51X54mm 1 Piece

MPN
28754
Brand
Paulmann
EAN-13
4000870287545
Order Code
17-1708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.85 £9.22
10+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann 28754 delivers an efficient lighting solution with its monochrome LED GU10 lamp, operating at 7 watts and providing a neutral white light. This product is equipped with SMD LEDs, ensuring reliable performance suited for various technical applications where consistent colour and energy efficiency are paramount. It features a compact design with dimensions of 51 mm in diameter and 54 mm in height, making it ideal for integration into recessed fixtures and spotlight arrangements. Classified in energy efficiency class G (A - G), it offers a practical choice for environments requiring focused illumination, such as retail displays, hospitality venues, and residential settings. This product is supplied in single units, ensuring precise compatibility for specific engineering and architectural needs.
Type LED (monochrome)
Colour Black (matt)
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour rendering 840
Colour Rendering Index 80Ra
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 1
Diameter 51mm
Dimensions (Ø x H) 51 mm x 54 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 54mm
LEDs 1
Luminous Flux 460lm
Power 7W
Power Factor 0.9
Power Range 5 W - 7.4 W
Power Rating 7W
Product Type LED (monochrome)
Radiation Angle 36°
Rated luminous flux 460lm
Total luminous flux 460lm

Reviews

Be the first to submit a review

Trustpilot