Paulmann 28577 LED Gu10 6.5W Warm White 51mm X H56mm 1Pc

MPN
28577
Brand
Paulmann
EAN-13
4000870285770
Order Code
17-1707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.65 £9.05
10+ £8.49
50+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Paulmann 28577 LED GU10 light module is a high-quality lighting component designed for efficient illumination needs, utilising surface-mounted device (SMD) LEDs. This particular model, identified by product number 2899294, offers a power consumption of 6.5 watts and emits a warm white light, which is preferred in applications requiring a comfortable and ambient lighting environment. Measuring 51 mm in diameter and 56 mm in height, this LED fitting is rated in energy efficiency class G (A - G). It offers compatibility with GU10 sockets, making it suitable for a wide range of architectural and commercial lighting applications where precise light placement is required. The monochrome light output and efficient energy use make it a practical solution for recessed lighting, track lighting, and other engineering projects that demand reliable and consistent illumination performance.
Type LED (monochrome)
Colour Warm white
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80Ra
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 1
Diameter 51mm
Dimensions (Ø x H) 51 mm x 56 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 56mm
Luminous Flux 460lm
Power 6.5W
Power Factor 0.6
Power Range 5 W - 7.4 W
Power Rating 6.5W
Product Type LED (monochrome)
Radiation Angle 38°
Rated luminous flux 460lm
Total luminous flux 460lm

Reviews

Be the first to submit a review

Trustpilot