Paulmann Light Bulbs & Tubes LED panel 619291

Paulmann Brand: Paulmann
The Paulmann Lunar LED panels are a range of energy-efficient lighting solutions featuring warm white illumination and sleek, modern designs, typically incorporating a matt finish and versatile sizes.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable IP Rating Colour rendering index CRI Depth Height/depth Length Max. system power Rating per bulb Width Weight Type Energy efficiency rating Base Colour Temperature Housing Material Lamp type Light outlet Misc Attribute Nominal Voltage
Paulmann 706.46 Lunar LED Panel 17W Warm White Matt Flat Plastic Cover
Paulmann 706.46 Lunar LED Panel 17W Warm White Matt Flat Plastic Cover
Standard range
Order code: 05-7183
MPN: 706.46

Despatched within 4 working days - 20 in stock
1+ £26.35
10+ £25.11
50+ £24.98
Price per unit Ex VAT
White (matt) 3.8cm 30cm 17W 17W 30cm LED panel n.a Built-in LED 3000K Aluminium LED (monochrome) bulb included Square 230V
Paulmann 706.48 Lunar LED Panel 11W Warm White Chromed Matt Finish
Paulmann 706.48 Lunar LED Panel 11W Warm White Chromed Matt Finish
Standard range
Order code: 05-7184
MPN: 706.48

Despatched within 4 working days - 6 in stock
1+ £16.15
10+ £15.18
50+ £15.09
Price per unit Ex VAT
Chrome (matt) > 80 38.00mm 3.8cm 17cm 11W 11W 17cm 0.31kg LED panel n.a Built-in LED 3000K Aluminium LED (monochrome) bulb included Square 230V
Paulmann 706.49 LED Panel 15.5W Warm White Chrome Matt Flat Construction
Paulmann 706.49 LED Panel 15.5W Warm White Chrome Matt Flat Construction
Order code: 05-7185
MPN: 706.49
1+ £23.97
Price per unit Ex VAT
Chrome (matt) > 80 38.00mm 3.8cm 22.5cm 15.5W 15.5W 22.5cm 0.68kg LED panel n.a Built-in LED 3000K Aluminium LED (monochrome) bulb included Square 230V
Paulmann 706.5 Lunar LED Panel 17W Warm White Chrome Matt Flat Design
Paulmann 706.5 Lunar LED Panel 17W Warm White Chrome Matt Flat Design
Standard range
Order code: 05-7186
MPN: 706.50

Despatched within 4 working days - 8 in stock
1+ £25.89
10+ £24.67
50+ £24.55
Price per unit Ex VAT
Chrome (matt) No > 80 38.00mm 3.8cm 30cm 17W 17W 30cm 0.92kg LED panel n.a Built-in LED 3000K Aluminium LED (monochrome) bulb included Square 230V
Paulmann 706.51 Lunar LED Panel 22W Warm White Chromed Matt Finish
Paulmann 706.51 Lunar LED Panel 22W Warm White Chromed Matt Finish
Extended range
Order code: 05-7187
MPN: 706.51

Available to back orderBack order, lead time 14 days
1+ £82.16
Price per unit Ex VAT
Chrome (matt) IP20 > 80 39.00mm 3.9cm 40cm 22W 22W 40cm 2.06kg LED panel n.a Built-in LED 3000K Aluminium LED (monochrome) bulb included Square 230V

Trustpilot