Christmas Opening Hours and Delivery Dates here

Paulmann 706.49 LED Panel 15.5W Warm White Chrome Matt Flat Construction

Order Code:

05-7185

Brand: Paulmann MPN: 706.49 EAN-13: 4000870706497

Discontinued


The Paulmann Lunar 706.49 LED panel features a 15.5 W warm white light with a matt chrome finish. This recessed LED spotlight is ideal for modern and sleek ceiling integrations, providing efficient and subtle illumination. Typical applications include living spaces, offices, and kitchens where discreet yet effective lighting is desired.
Type LED panel
Colour Chrome (matt)
Power 15.5W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index > 80
Colour temperature (Kelvin) 3000K
Depth 38.00mm
Energy efficiency rating n.rel.
Height 3.8cm
Length 22.5cm
Light bulb included Yes
Luminous Flux 1520lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Protection Class II
Rating per bulb 15.5W
Total luminous flux 1140lm
Width 22.5cm

You may also like


Trustpilot