Paulmann 706.46 Lunar LED Panel 17W Warm White Matt Flat Plastic Cover

MPN
706.46
Brand
Paulmann
EAN-13
4000870706466
Order Code
05-7183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Paulmann Lunar 706.46 LED panel is a 17 W recessed light, providing warm white illumination with a matte white finish. It is designed for energy-efficient lighting, ideal for any setting requiring unobtrusive, seamless integration. Suitable for both residential and commercial applications, this recessed LED panel enhances ambient lighting with modern style.
Type LED panel
Housing colour White (matt)
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 3000K
Height/depth 3.8cm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 30cm
Light outlet bulb included
Max. system power 17W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 17W
Suitable for number of light sources 1
Width 30cm

Reviews

Be the first to submit a review

Trustpilot