Paulmann 706.48 Lunar LED Panel 11W Warm White Chromed Matt Finish

MPN
706.48
Brand
Paulmann
EAN-13
4000870706480
Order Code
05-7184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.18
50+ £15.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Paulmann Lunar 706.48 LED panel features an 11 W Warm white light within a Chrome (matt) finish, offering a stylish and efficient lighting solution. This recessed LED panel is ideal for integrated lighting applications in modern interiors, providing subtle yet effective illumination. Paulmann's quality craftsmanship ensures durability and energy efficiency for residential or commercial use.
Type LED panel
Housing colour Chrome (matt)
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 3000K
Depth 38.00mm
Height/depth 3.8cm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 17cm
Light outlet bulb included
Max. system power 11W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 11W
Suitable for number of light sources 1
Weight 0.31kg
Width 17cm

Reviews

Be the first to submit a review

Trustpilot