Paulmann 706.5 Lunar LED Panel 17W Warm White Chrome Matt Flat Design

MPN
706.50
Brand
Paulmann
EAN-13
4000870706503
Order Code
05-7186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.46 £25.89
10+ £24.67
50+ £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Lunar 706.50 LED panel provides 17 W of warm white light in a chrome (matt) finish. It is a recessed lighting solution, perfect for creating ambient lighting in residential or commercial spaces. This LED spotlight is ideal for modern interiors, offering energy-efficient illumination.
Type LED panel
Housing colour Chrome (matt)
Dimmable No
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 3000K
Depth 38.00mm
Height/depth 3.8cm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 30cm
Light outlet bulb included
Max. system power 17W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 17W
Suitable for number of light sources 1
Weight 0.92kg
Width 30cm

Reviews

Be the first to submit a review

Trustpilot