Paulmann 706.51 Lunar LED Panel 22W Warm White Chromed Matt Finish

MPN
706.51
Brand
Paulmann
EAN-13
4000870706510
Order Code
05-7187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Paulmann Lunar 706.51 is a 22 W LED panel featuring a warm white light and a chrome (matt) finish. This recessed lighting fixture offers a sleek design suitable for modern interior spaces. Ideal for ambient and accent lighting, it works well in residential and commercial settings.
Type LED panel
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 3000K
Depth 39.00mm
Height/depth 3.9cm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 40cm
Light outlet bulb included
Max. system power 22W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 22W
Suitable for number of light sources 1
Weight 2.06kg
Width 40cm

Reviews

Be the first to submit a review

Trustpilot