Paulmann Indoor Light Fittings LED light bulb 619325

Paulmann Brand: Paulmann
The Paulmann range includes a variety of LED bulbs suitable for different fittings, offering energy-efficient, dimmable, and smart lighting options with warm white and RGBW capabilities.
Description Image Product Buy Pricing (Ex VAT) Type Colour Housing colour Base Energy efficiency rating Operating Voltage Cloud integration Beam angle Bulb base Colour Temperature Range Colour of light adjustable Bulb shape Data transfer (Smart Home) Colour rendering index CRI Colour Temperature Colour temperature (max.) Diameter Colour temperature (min.) Height Hub
Paulmann 29153 Home LED Bulb GU10 4.8W RGBW Black Matte Zigbee 3.0 Compatible
Paulmann 29153 Home LED Bulb GU10 4.8W RGBW Black Matte Zigbee 3.0 Compatible
Standard range
Order code: 05-7113
MPN: 29153

Despatched within 4 working days - 21 in stock
1+ £39.64
Price per unit Ex VAT
Pear shape Black (matt) GU10 F (A - G) 3V Zigbee 2200K Wireless 50mm 55mm Not required
Paulmann 50124 LED Bulb 9W RGBW E-27 Zigbee Warm White Matt Dim 2700K
Paulmann 50124 LED Bulb 9W RGBW E-27 Zigbee Warm White Matt Dim 2700K
Extended range
Order code: 05-7127
MPN: 50124

Available to back orderBack order, lead time 11 days
1+ £17.48
Price per unit Ex VAT
LED light bulb Matt E-27 F (A - G) Zigbee 80 Ra 2700K 6500K 60mm 2700K
Paulmann 50125 LED ZB Kerze Bulb E14 400lm 2700K Warm White Matt Dimmer
Paulmann 50125 LED ZB Kerze Bulb E14 400lm 2700K Warm White Matt Dimmer
Order code: 05-7128
MPN: 50125
1+ £8.30
Price per unit Ex VAT
LED light bulb Matt E14 G (A - G) Zigbee white 80 Ra 2700K 38mm
Paulmann 50130 LED Bulb GU10 5.5W Warm White Smart Zigbee-Ready 1 pc(s)
Paulmann 50130 LED Bulb GU10 5.5W Warm White Smart Zigbee-Ready 1 pc(s)
Order code: 05-7129
MPN: 50130
1+ £26.30
Price per unit Ex VAT
LED light bulb Matt GU10 G (A - G) Zigbee 36° 80 Ra 2700K 6500K 50mm 2700K
Paulmann 50396 LED Light Bulb E-27 7W Gold Opal Zigbee 3.0 Compatible
Paulmann 50396 LED Light Bulb E-27 7W Gold Opal Zigbee 3.0 Compatible
Order code: 05-7138
MPN: 50396
1+ £20.56
Price per unit Ex VAT
LED light bulb Opal E-27 E (A - G) Alexa E27 G95 80 Ra 2200K 95mm

Trustpilot