Paulmann 50396 LED Light Bulb E-27 7W Gold Opal Zigbee 3.0 Compatible

MPN
50396
Brand
Paulmann
EAN-13
4000870503966
Order Code
05-7138
Country of Origin
China
View Full Product Range (5)

Discontinued


Manufactured by Paulmann, this LED light bulb features an E-27 base and operates at 7 watts. Its gold opal finish offers a warm aesthetic, making it ideal for home settings. The energy efficiency class is E, suitable for ambient lighting.
Type LED light bulb
Housing colour Opal
Dimmable Yes
Energy efficiency rating E (A - G)
Base E-27
Bulb base E27
Bulb shape G95
Cloud integration Alexa
Colour rendering index CRI 80 Ra
Colour Temperature 2200K
Diameter 95mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Equivalent to power rating 60W
Height/depth 134mm
Lamp type LED (monochrome)
Lifespan 15000
Light bulbshape Special shape
Light features App-enabled
Light-on Time 15000
Luminous flux (Φ) per unit 806lm
Max. system power 7W
Nominal Voltage 230V
Number of lights 0
Outer diameter 95
Power Factor 0.55
Power Rating 7W
Power supply (LOV) mains-powered
Rated lifetime L70/B50 at 25 °C 15000h
Rating per bulb 7W
Series Paulmann Home
Start-up time required to reach 60% luminous flux (in sec) 0.7s
Transfer Standard (Smart Home) ZigBee

Trustpilot