Paulmann 50125 LED ZB Kerze Bulb E14 400lm 2700K Warm White Matt Dimmer

MPN
50125
Brand
Paulmann
EAN-13
4000870501252
Order Code
05-7128
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann 50125 LED light bulb is a warm white, matte-finished bulb with a brightness of 400 lumens and a power consumption of 5.5W, designed to fit E14 sockets. It features a dimmable function, allowing adjustable lighting to suit various moods and settings. Ideal for decorative and ambient lighting, this energy-efficient bulb is suitable for home and commercial applications.
Type LED light bulb
Colour Matt
Dimmable Yes
Power 5W
Voltage 230V
Energy efficiency rating G (A - G)
Base E14
Cloud integration Zigbee
Colour Rendering Index 80 Ra
Colour Temperature 2700K
Diameter 38mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Equivalent to power rating 35W
Height 105mm
Light bulbshape Candle shape
Light features App-enabled
Luminous Flux 400lm
Operating Current 38mA
Power Factor 0.55
Power Rating 5W
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Rated luminous flux 400lm
Series Paulmann Home
Total luminous flux 400lm

Reviews

Be the first to submit a review

Trustpilot