Paulmann 29153 Home LED Bulb GU10 4.8W RGBW Black Matte Zigbee 3.0 Compatible

MPN
29153
Brand
Paulmann
EAN-13
4000870291535
Order Code
05-7113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Paulmann's 29153 LED light bulb is a 4.8 W RGBW model with a matt black finish, providing energy-efficient lighting with an EEC rating of F. It features a GU10 base, ideal for creating colourful and dynamic lighting effects. Typically used in living spaces, this light bulb offers versatile illumination options with its RGBW capabilities.
Type Pear shape
Colour Black (matt)
Dimmable Yes
Base GU10
Operating Voltage 3V
Cloud integration Zigbee
Colour Temperature Range 2200K
Data transfer (Smart Home) Wireless
Diameter 50mm
Energy efficiency rating F (A - G)
Height 55mm
Hub Not required
Light features App-enabled
Luminous Flux 350lm
Number of bulbs 3
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation Angle 38°
Rated luminous flux 350lm
Rating 40mA
Rating per bulb 4.8W
Series Paulmann Home
Total luminous flux 1050lm

Reviews

Be the first to submit a review

Trustpilot