Paulmann 50124 LED Bulb 9W RGBW E-27 Zigbee Warm White Matt Dim 2700K

MPN
50124
Brand
Paulmann
EAN-13
4000870501245
Order Code
05-7127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Paulmann manufactures the 50124 LED light bulb, featuring a warm white matt finish with a brightness of 806 lumens and a power consumption of 9.3 watts. This RGBW bulb is dimmable and suitable for creating mood lighting in domestic environments. The E-27 bulb is ideal for general lighting needs in living rooms or bedrooms.
Type LED light bulb
Housing colour Matt
Dimmable Yes
Energy efficiency rating F (A - G)
Base E-27
Cloud integration Zigbee
Colour rendering index CRI 80 Ra
Colour Temperature 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Diameter 60mm
Durability rating 15000h
Energy Consumption 10 kWh/1000h
Equivalent to power rating 60W
Height/depth 118mm
Light bulbshape Pear shape
Light features App-enabled
Max. system power 9.3W
Nominal Voltage 230V
Operating Current 80mA
Power Factor 0.55
Power Rating 9.3W
Power supply (LOV) mains-powered
Rated lifetime L70/B50 at 25 °C 15000h
Series Paulmann Home

Reviews

Be the first to submit a review

Trustpilot