Christmas Opening Hours and Delivery Dates here

Paulmann 50130 LED Bulb GU10 5.5W Warm White Smart Zigbee-Ready 1 pc(s)

Order Code:

05-7129

Brand: Paulmann MPN: 50130 EAN-13: 4000870501306

Discontinued


Paulmann manufactures the 50130 LED reflector bulb, offering warm white light with a power consumption of 5.5 W. This GU10 bulb measures 50 mm in diameter and 54 mm in height, making it ideal for spot lighting applications. Its energy efficiency classification is G, suitable for residential and commercial spaces.
Type LED light bulb
Colour Matt
Dimmable Yes
Power 5.5W
Voltage 230V
(Ø) 50mm
Base GU10
Cloud integration Zigbee
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Durability rating 15000h
Energy consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
Height 54mm
Light bulbshape Reflector bulb
Light features App-enabled
Luminous Flux 350lm
Operating Current 43mA
Power Factor 0.55
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Radiation angle 36°
Rated luminous flux 350lm
Series Paulmann Home
Total luminous flux 350lm

You may also like


Trustpilot