Paulmann 92064 Recessed LED Light 6W IP44 White for Damp Rooms |
12-6112
|
|
|
1+ £15.97
Price per unit Ex VAT
|
White |
|
Built-in LED |
100° |
10mm |
35mm |
10.5cm |
4000K |
IP44 |
IP44 |
11.5 x 11.5cm |
115mm |
|
11.5cm |
6W |
Square |
I |
230V |
6W |
10.5cm |
Paulmann 92065 LED Bathroom Light 12W IP44 Monochrome Recessed White |
12-6113
|
|
Despatched within 4 working days - 16 in stock
|
1+ £18.27
Price per unit Ex VAT
|
White |
|
Built-in LED |
120° |
155mm |
35mm |
15.5cm |
4000K |
IP44 |
IP44 |
16.5 x 16.5cm |
165mm |
|
16.5cm |
12W |
Square |
I |
230V |
12W |
15.5cm |
Paulmann 92066 LED Bathroom Light, 18W, IP44, White, Efficient, Water-Proof |
12-6114
|
|
Despatched within 4 working days - 8 in stock
|
1+ £27.48
| 1+ |
£27.48 |
| 10+ |
£26.18 |
| 50+ |
£26.05 |
Price per unit Ex VAT
|
White |
|
Built-in LED |
120° |
205mm |
35mm |
20.5cm |
4000K |
IP44 |
IP44 |
22 x 22cm |
220mm |
|
22cm |
18W |
Square |
I |
230V |
18W |
20.5cm |
Paulmann 92068 Bathroom Recessed Light LED 12W IP44, Water-Resistant, White |
12-6115
|
|
Despatched within 4 working days - 1 in stock
|
1+ £18.21
Price per unit Ex VAT
|
White |
|
Built-in LED |
110° |
155mm |
35mm |
15.5cm |
2700K |
IP44 |
IP44 |
16.5 x 16.5cm |
165mm |
|
16.5cm |
12W |
Square |
I |
230V |
12W |
15.5cm |
Paulmann 92077 LED Bathroom Recessed Light 12W Chrome NW Quad Chrom |
12-6116
|
|
Despatched within 4 working days - 23 in stock
|
1+ £18.27
Price per unit Ex VAT
|
Chrome |
230 |
|
|
|
|
15.5cm |
4000K |
|
|
16.5 x 16.5cm |
|
12W |
16.5cm |
12W |
|
II |
|
12W |
15.5cm |
Paulmann 92080 LED Bathroom Recessed Light 12W IP44 Chrome Matt |
12-6117
|
|
|
1+ £21.42
Price per unit Ex VAT
|
Chrome (matt) |
|
Built-in LED |
110° |
155mm |
35mm |
15.5cm |
2700K |
IP44 |
IP44 |
16.5 x 16.5cm |
165mm |
|
16.5cm |
12W |
Square |
I |
230V |
12W |
15.5cm |