Paulmann 92066 LED Bathroom Light, 18W, IP44, White, Efficient, Water-Proof

MPN
92066
Brand
Paulmann
EAN-13
4000870920664
Order Code
12-6114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.33 £27.48
10+ £26.18
50+ £26.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann LED bathroom recessed light is a monochrome, built-in LED fixture with an 18 W output and an IP44 rating for moisture resistance. Designed for wet room lighting, it provides reliable illumination in bathrooms and lavatories. Ideal for recessed bathroom lighting, it combines functionality with sleek, modern design.
Type LED bathroom recessed light
Housing colour White
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Beam angle 120°
Built-in diameter 205mm
Built-in height/depth 35mm
Built-in width 20.5cm
Colour Temperature 4000K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W) 22 x 22cm
External Width 220mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 22cm
Light outlet bulb included
Max. system power 18W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rating per bulb 18W
Recess length 20.5cm
Suitable for number of light sources 1
Width 22cm

Reviews

Be the first to submit a review

Trustpilot