Paulmann 92064 Recessed LED Light 6W IP44 White for Damp Rooms

MPN
92064
Brand
Paulmann
EAN-13
4000870920640
Order Code
12-6112
Country of Origin
China

Discontinued


The Paulmann LED bathroom recessed light features a built-in 6 W monochrome LED and has an IP44 rating, making it suitable for wet areas. Ideal for bathrooms and lavatories, it provides efficient lighting while being discreetly recessed into the ceiling. This durable and energy-efficient lighting solution enhances both functionality and style in wet room settings.
Type LED bathroom recessed light
Colour White
Power 6W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Dimensions (L x W) 11.5 cm x 11.5 cm
External Width 115mm
Length 11.5cm
Light bulb included Yes
Luminous Flux 390lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Protection Class I
Radiation Angle 100°
Rating per bulb 6W
Recess depth 35mm
Recess Diameter 10mm
Recess length 10.5cm
Recess width 10.5cm
Total luminous flux 390lm
Width 11.5cm

Trustpilot