Paulmann 92068 Bathroom Recessed Light LED 12W IP44, Water-Resistant, White

MPN
92068
Brand
Paulmann
EAN-13
4000870920688
Order Code
12-6115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Paulmann LED bathroom recessed light is a monochrome 12 W built-in LED fixture, designed for wet room applications like bathrooms and lavatories. Featuring an IP44 rating, it is suitable for areas exposed to moisture, providing reliable and safe lighting in such environments. Commonly used as recessed bathroom lighting, it enhances both functionality and aesthetics in any lavatory setting.
Type LED bathroom recessed light
Housing colour White
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Built-in diameter 155mm
Built-in height/depth 35mm
Built-in width 15.5cm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W) 16.5 x 16.5cm
External Width 165mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 16.5cm
Light outlet bulb included
Max. system power 12W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rating per bulb 12W
Recess length 15.5cm
Suitable for number of light sources 1
Width 16.5cm

Reviews

Be the first to submit a review

Trustpilot