Christmas Opening Hours and Delivery Dates here

Paulmann 92080 LED Bathroom Recessed Light 12W IP44 Chrome Matt

Order Code:

12-6117

Brand: Paulmann MPN: 92080 EAN-13: 4000870920800
Qty Unit Price (Ex VAT)
1+ £21.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Paulmann LED bathroom recessed light features a built-in 12W LED and boasts an IP44 rating, making it ideal for wet room environments. Its matte chrome finish provides a modern aesthetic suitable for any lavatory. This monochrome light is crafted specifically for bathroom and wet area lighting applications.
Type LED bathroom recessed light
Colour Chrome (matt)
Power 12W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Dimensions (L x W) 16.5 cm x 16.5 cm
Energy efficiency rating n.rel.
External Width 165mm
IP Rating IP44
Length 16.5cm
Light bulb included Yes
Luminous Flux 780lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Protection Class I
Radiation angle 110°
Rating per bulb 12W
Recess depth 35mm
Recess diameter 155mm
Recess length 15.5cm
Recess width 15.5cm
Total luminous flux 780lm
Width 16.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot