Paulmann 92077 LED Bathroom Recessed Light 12W Chrome NW Quad Chrom

MPN
92077
Brand
Paulmann
EAN-13
4000870920770
Order Code
12-6116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.50 £18.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Paulmann LED bathroom recessed light, model 92077, features a 12 W power output with a chrome finish, providing sleek and energy-efficient lighting. Suitable for wet room applications, this recessed spotlight offers reliable illumination ideal for modern bathroom settings. Its contemporary design makes it perfect for lavatories, enhancing both style and functionality in humid environments.
Type LED bathroom recessed light
Housing colour Chrome
Voltage 230
IP Rating IP44
Energy efficiency rating n.a
Built-in width 15.5cm
Colour Temperature 4000K
Dimensions (L x W) 16.5 x 16.5cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 16.5cm
Light outlet bulb included
Max. system power 12W
Power consumption in emergency mode 12W
Protection class according to IEC 61140 II
Rating per bulb 12W
Recess length 15.5cm
Width 16.5cm

Reviews

Be the first to submit a review

Trustpilot