Paulmann Indoor Light Fittings High voltage mounting rail light 619362

Paulmann Brand: Paulmann
Paulmann produces various URail lighting components, including LED rail lights and mounting rails, featuring different wattages and finishes suitable for high voltage systems.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable Colour of light adjustable Dimensions (L x W x H) Diameter Height/depth Emergency power supply system Dimensions (Ø x H) Length Light features Max. Length Max. system power Power consumption in emergency mode Rated luminous flux according to IEC 62722-2- 1 Rating per bulb Width Type Energy efficiency rating Base Colour Temperature
Paulmann 95177.0 URail Barrel LED Light 6W Chrome High Voltage Rail
Paulmann 95177.0 URail Barrel LED Light 6W Chrome High Voltage Rail
Standard range
Order code: 05-7618
MPN: 95177

Despatched within 4 working days - 2 in stock
1+ £70.36
Price per unit Ex VAT
Chrome (matt) No 8.5cm 17cm 8.5 x 17cm 135cm 6W 6W High voltage mounting rail light n.a Built-in LED 2700K
Paulmann 95269.0 URail LED Mounting Rail Light 5W Chrome Matt
Paulmann 95269.0 URail LED Mounting Rail Light 5W Chrome Matt
Extended range
Order code: 05-7619
MPN: 95269

Available to back orderBack order, lead time 9 days
1+ £32.32
10+ £31.01
50+ £30.85
Price per unit Ex VAT
Chrome (matt) 4.8 x 5 x 17.5cm 17.5cm 5W 4.8cm 5W 5W 5W 5cm High voltage mounting rail light n.a Built-in LED 2700K
Paulmann 95271.0 Circle URail 5W LED Rail Light Chrome Matt Finish
Paulmann 95271.0 Circle URail 5W LED Rail Light Chrome Matt Finish
Standard range
Order code: 05-7620
MPN: 95271

Despatched within 4 working days - 7 in stock
1+ £29.35
10+ £27.97
Price per unit Ex VAT
Chrome (matt) 9.8 x 5 x 14.7cm 14.7cm 9.8cm Pivoted 5W 5W 5cm High voltage mounting rail light n.a Built-in LED 2700K
Paulmann 95272.0 URail Light Circle LED 5W White Compatible & Modular
Paulmann 95272.0 URail Light Circle LED 5W White Compatible & Modular
Standard range
Order code: 05-7621
MPN: 95272

Despatched within 4 working days - 18 in stock
1+ £35.74
Price per unit Ex VAT
White white 5 x 9.8 x 14.7cm 14.7cm 5cm 5W 5W 9.8cm High voltage mounting rail light n.a Built-in LED 2700K
Paulmann 95273.0 Shine URail Light 5W LED Chrome Matt Monochrome
Paulmann 95273.0 Shine URail Light 5W LED Chrome Matt Monochrome
Extended range
Order code: 05-7622
MPN: 95273

Available to back order
1+ £39.28
Price per unit Ex VAT
Chrome (matt) 9 x 5.9 x 18cm 18cm 9cm 5W 225lm 5W 5.9cm High voltage mounting rail light n.a Built-in LED 2700K

Trustpilot