Paulmann 95177.0 URail Barrel LED Light 6W Chrome High Voltage Rail

MPN
95177
Brand
Paulmann
EAN-13
4000870951774
Order Code
05-7618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £82.78 £70.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann Barrel High voltage mounting rail light features a built-in 6 W LED in a monochrome design with a matt chrome finish. This rail light is designed for high voltage applications, making it suitable for efficient and modern lighting solutions. Typical applications include use in contemporary residential or commercial spaces where sleek and subtle lighting is desired.
Type High voltage mounting rail light
Housing colour Chrome (matt)
Dimmable No
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 8.5cm
Dimensions (Ø x H) 8.5 x 17cm
Height/depth 17cm
Housing Material Metal
Lamp type LED (monochrome)
Max. Length 135cm
Max. system power 6W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 6W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot