Paulmann 95273.0 Shine URail Light 5W LED Chrome Matt Monochrome

MPN
95273
Brand
Paulmann
EAN-13
4000870952733
Order Code
05-7622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Paulmann Shine is a high voltage mounting rail light with a built-in 5 W LED, featuring a matt chrome finish. This lighting solution is ideal for creating targeted illumination in areas such as kitchens or living spaces. It combines energy-efficient LED technology with sleek, modern design, making it both functional and stylish.
Type High voltage mounting rail light
Housing colour Chrome (matt)
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Dimensions (L x W x H) 9 x 5.9 x 18cm
Height/depth 18cm
Housing Material Metal
Lamp type LED (monochrome)
Length 9cm
Max. system power 5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 225lm
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Width 5.9cm

Reviews

Be the first to submit a review

Trustpilot