Paulmann 95269.0 URail LED Mounting Rail Light 5W Chrome Matt

MPN
95269
Brand
Paulmann
EAN-13
4000870952696
Order Code
05-7619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £38.02 £32.32
10+ £31.01
50+ £30.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Paulmann Pedal High Voltage Mounting Rail Light is a built-in monochrome LED with a 5 W power rating. It features a matt chrome finish, providing a sleek and modern appearance. Ideal for creating ambient lighting in residential or commercial spaces, it fits into the URail system for versatile applications.
Type High voltage mounting rail light
Housing colour Chrome (matt)
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Dimensions (L x W x H) 4.8 x 5 x 17.5cm
Emergency power supply system 5W
Height/depth 17.5cm
Housing Material Metal
Lamp type LED (monochrome)
Length 4.8cm
Max. system power 5W
Nominal Voltage 230V
Power consumption in emergency mode 5W
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Width 5cm

Reviews

Be the first to submit a review

Trustpilot