Paulmann 95272.0 URail Light Circle LED 5W White Compatible & Modular

MPN
95272
Brand
Paulmann
EAN-13
4000870952726
Order Code
05-7621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Paulmann's high voltage mounting rail light, Circle, features a built-in 5 W monochrome LED. It's ideal for flexible and efficient lighting solutions. Typical applications include home and office environments where adjustable illumination is needed.
Type High voltage mounting rail light
Housing colour White
Energy efficiency rating n.a
Base Built-in LED
Colour of light adjustable white
Colour Temperature 2700K
Dimensions (L x W x H) 5 x 9.8 x 14.7cm
Height/depth 14.7cm
Housing Material Metal
Lamp type LED (monochrome)
Length 5cm
Max. system power 5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Width 9.8cm

Reviews

Be the first to submit a review

Trustpilot