Paulmann 95271.0 Circle URail 5W LED Rail Light Chrome Matt Finish

MPN
95271
Brand
Paulmann
EAN-13
4000870952719
Order Code
05-7620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £34.53 £29.35
10+ £27.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann Circle high voltage mounting rail light is a URail system with a built-in 5 W monochrome LED in a matt chrome finish. This is an ideal lighting solution for modern interiors, providing sleek and efficient illumination. It is typically used in residential and commercial spaces where a clean, contemporary aesthetic is desired.
Type High voltage mounting rail light
Housing colour Chrome (matt)
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Dimensions (L x W x H) 9.8 x 5 x 14.7cm
Height/depth 14.7cm
Housing Material Metal
Lamp type LED (monochrome)
Length 9.8cm
Light features Pivoted
Max. system power 5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Width 5cm

Reviews

Be the first to submit a review

Trustpilot