Paulmann Indoor Light Fittings High voltage mounting rail 619356

Paulmann Brand: Paulmann
The Paulmann URail pendant adapters and suspensions are high voltage mounting rail components available in various finishes.
Description Image Product Buy Pricing (Ex VAT) Housing colour Diameter Component Dimensions (Ø x H) Dimensions (L x W x H) Depth Height/depth Protection class according to IEC 61140 Length Width Nominal Voltage Material properties Series Rope length Type Energy efficiency rating
Paulmann 95551 URail Pendant Adapter Chrome Matt High Voltage Mounting Rail
Paulmann 95551 URail Pendant Adapter Chrome Matt High Voltage Mounting Rail
Standard range
Order code: 05-7664
MPN: 95551

Despatched within 4 working days - 5 in stock
1+ £20.56
10+ £19.46
Price per unit Ex VAT
Chrome (matt) 23mm 23 x 124mm 124mm II 57.5mm High voltage mounting rail n.a
Paulmann 95552 URail Pendant Adapter High Voltage Mounting Rail White
Paulmann 95552 URail Pendant Adapter High Voltage Mounting Rail White
Order code: 05-7665
MPN: 95552
1+ £20.08
10+ £19.00
Price per unit Ex VAT
White 23mm 23 x 124mm 124mm II 57.5mm High voltage mounting rail n.a
Paulmann 95553 URail Pendant Suspension Black Matt High Voltage Adapter
Paulmann 95553 URail Pendant Suspension Black Matt High Voltage Adapter
Order code: 05-7666
MPN: 95553
1+ £29.12
Price per unit Ex VAT
Black (matt) 62mm Pendant suspension 62 x 106mm 106mm II 230V URail High voltage mounting rail n.a
Paulmann 95554 URail Cover Connector Inlay Black/Transparent
Paulmann 95554 URail Cover Connector Inlay Black/Transparent
Standard range
Order code: 05-7667
MPN: 95554

Despatched within 4 working days - 139 in stock
1+ £6.21
Price per unit Ex VAT
Black, Transparent Cover strip 10 x 125 x 5mm 5mm 10mm 125mm 230V URail High voltage mounting rail n.a
Paulmann 95666 URail High Voltage Mounting Rail Black Matt 1.5m 1000W
Paulmann 95666 URail High Voltage Mounting Rail Black Matt 1.5m 1000W
Standard range
Order code: 05-7672
MPN: 95666

Despatched within 4 working days - 119 in stock
1+ £29.11
10+ £27.75
50+ £27.61
Price per unit Ex VAT
Black (matt) Rail 18mm 18mm 1.5mm 230V matt URail 1.50 High voltage mounting rail n.a

Trustpilot