Paulmann 95554 URail Cover Connector Inlay Black/Transparent

MPN
95554
Brand
Paulmann
EAN-13
4000870955543
Order Code
05-7667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

Paulmann's Cover Connector-Inlay 95554 is designed for high voltage mounting rails. This black and transparent cover strip is ideal for concealing and protecting electrical connections. It's typically used in lighting systems to ensure safety and aesthetic appeal.
Type High voltage mounting rail
Housing colour Black, Transparent
Energy efficiency rating n.a
Component Cover strip
Dimensions (L x W x H) 10 x 125 x 5mm
Height/depth 5mm
Length 10mm
Nominal Voltage 230V
Series URail
Width 125mm

Reviews

Be the first to submit a review

Trustpilot