Paulmann 95552 URail Pendant Adapter High Voltage Mounting Rail White

MPN
95552
Brand
Paulmann
EAN-13
4000870955529
Order Code
05-7665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.62 £20.08
10+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann's 95552 high voltage mounting rail in white is designed for efficient electrical installations. This component is typically used in lighting setups to securely mount and connect fixtures. Ideal for both residential and commercial applications, it ensures a stable and safe power distribution.
Type High voltage mounting rail
Housing colour White
Energy efficiency rating n.a
Diameter 23mm
Dimensions (Ø x H) 23 x 124mm
Height/depth 124mm
Protection class according to IEC 61140 II
Width 57.5mm

Reviews

Be the first to submit a review

Trustpilot