Paulmann 95666 URail High Voltage Mounting Rail Black Matt 1.5m 1000W

MPN
95666
Brand
Paulmann
EAN-13
4000870956663
Order Code
05-7672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £34.25 £29.11
10+ £27.75
50+ £27.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Paulmann 95666 high voltage mounting rail is a black, matt-finished component ideal for modern interior lighting systems. Manufactured by Paulmann, it supports efficient and flexible installation of lighting fixtures. This rail is typically used in commercial and residential settings to enhance lighting design.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Component Rail
Depth 18mm
Height/depth 18mm
Length 1.5mm
Material properties matt
Nominal Voltage 230V
Rope length 1.50
Series URail

Reviews

Be the first to submit a review

Trustpilot