Paulmann 95551 URail Pendant Adapter Chrome Matt High Voltage Mounting Rail

MPN
95551
Brand
Paulmann
EAN-13
4000870955512
Order Code
05-7664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.19 £20.56
10+ £19.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Paulmann manufactures the 95551 high voltage mounting rail in a matt chrome finish, identified by the code 04000870955512. This product features robust construction suitable for secure mounting of lighting fixtures. Typical applications include residential and commercial settings where sleek lighting solutions are desired.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Diameter 23mm
Dimensions (Ø x H) 23 x 124mm
Height/depth 124mm
Protection class according to IEC 61140 II
Width 57.5mm

Reviews

Be the first to submit a review

Trustpilot