Paulmann 95553 URail Pendant Suspension Black Matt High Voltage Adapter

MPN
95553
Brand
Paulmann
EAN-13
4000870955536
Order Code
05-7666
Country of Origin
China
View Full Product Range (5)

Discontinued


The Paulmann 95553 high voltage mounting rail features a matte black finish and is designed for pendant suspension. This product is ideal for use in contemporary lighting installations, accommodating high voltage requirements effectively. It is suitable for creating stylish overhead lighting solutions in residential or commercial settings.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Component Pendant suspension
Diameter 62mm
Dimensions (Ø x H) 62 x 106mm
Height/depth 106mm
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail

Trustpilot