Paulmann Indoor Light Fittings Bathroom recessed light 619217

Paulmann Brand: Paulmann
Paulmann offers a range of recessed lights suitable for both bathroom and general use, featuring LED technology and varying wattages, available in different finishes.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Base Beam angle Colour Temperature Degree of protection (IP), rear side Diameter Degree of protection (NEMA) Dimensions External length External Width Lamp type Length Max. system power Misc Attribute Outer diameter Nominal Voltage Protection class according to IEC 61140 Protection screen Suitable for number of light sources
Paulmann 92897 Nova Bathroom Recessed Light LED 7W IP65 White Matt GU10
Paulmann 92897 Nova Bathroom Recessed Light LED 7W IP65 White Matt GU10
Standard range
Order code: 05-7384
MPN: 92897

Despatched within 4 working days - 20 in stock
1+ £26.96
10+ £25.69
Price per unit Ex VAT
White (matt) IP65 GU10 36° 2700K IP65 93mm IP65 93mm LED (monochrome) Recessmm 7W Circular 93mm 230V II Clear 1
Paulmann 92899 Nova Recessed Light LED GU10 7W IP65 Warm White Brushed Iron
Paulmann 92899 Nova Recessed Light LED GU10 7W IP65 Warm White Brushed Iron
Standard range
Order code: 05-7385
MPN: 92899

Despatched within 4 working days - 10 in stock
1+ £26.98
10+ £25.71
Price per unit Ex VAT
Iron (brushed) IP65 GU10 36° 2700K IP65 93mm IP65 93mm LED (monochrome) Recessmm 7W Circular 93mm 230V II Clear 1
Paulmann 92900 Bathroom Recessed Light Set 21W Iron Brushed Finish
Paulmann 92900 Bathroom Recessed Light Set 21W Iron Brushed Finish
Standard range
Order code: 05-7386
MPN: 92900

Despatched within 4 working days - 5 in stock
1+ £71.88
10+ £69.72
Price per unit Ex VAT
Iron (brushed) 93mm 93mm 21W Circular 93mm 3
Paulmann 92903.0 Nova Bathroom Recessed Light LED Monochrome GU10 7W IP65
Paulmann 92903.0 Nova Bathroom Recessed Light LED Monochrome GU10 7W IP65
Standard range
Order code: 05-7387
MPN: 92903

Back order - 100,000,000 availableBack-order availability date - 30/09/2026
1+ £27.79
Price per unit Ex VAT
Warm white IP65 GU10 36° 2700K IP65 93mm IP65 93mm LED (monochrome) Recessmm 7W Circular 93mm 230V II Clear 1
Paulmann 92904 Nova Bathroom Recessed Light Set 7W LED IP65 White/Chrome
Paulmann 92904 Nova Bathroom Recessed Light Set 7W LED IP65 White/Chrome
Standard range
Order code: 05-7388
MPN: 92904

Despatched within 4 working days - 8 in stock
1+ £27.82
Price per unit Ex VAT
Warm white IP65 GU10 36° 2700K IP65 IP65 9.3cm 93mm LED (monochrome) Recessmm 7W Square 230V II Clear 1

Trustpilot