Paulmann 92900 Bathroom Recessed Light Set 21W Iron Brushed Finish

MPN
92900
Brand
Paulmann
EAN-13
4000870929001
Order Code
05-7386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £84.56 £71.88
10+ £69.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann offers a Bathroom recessed light 3-piece set made of brushed iron with a power of 21 W. This stylish and durable lighting solution is designed for wet rooms, providing reliable illumination in lavatories or bathrooms. Ideal for recessed bathroom lighting, it enhances both functionality and aesthetics in any bathroom setting.
Type Bathroom recessed light
Housing colour Iron (brushed)
Energy efficiency rating n.a
Built-in diameter 83mm
Built-in height/depth 90mm
Diameter 93mm
Dimensions 93mm
Light outlet bulb included
Max. system power 21W
Misc Attribute Circular
Outer diameter 93mm
Suitable for number of light sources 3
Weight 1369g

Reviews

Be the first to submit a review

Trustpilot